- Home ›
- All Products›
- 80099007
Description
+
DC-DC Switching Regulator - 6.5 to 18VDC Input - 5VDC@4A Output - 12 Lead Vertical Mount SIP
Search Keywords: 80099007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099007
-
Alias/AKA:R-545.0PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$30.36
5
$28.40
15
$26.28
30
$25.52
60
$24.12
105
$24.06
255 +
$23.48
Click for Quote
Log in
to unlock special pricing