- Home ›
- All Products›
- 80000340
Description
+
DC-DC Converter - 1.0 to 15.0VDC - 3A - Input: 4.5 to 55VDC - SMD - 10.0 x 12.0 x 4.4mm - Tray
Search Keywords: 80000340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000340
-
Alias/AKA:RPH-3.0-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
53
$8.54
105
$6.46
158
$6.01
210 +
$5.89
Click for Quote
Log in
to unlock special pricing