- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000336
Description
+
DC-DC-Converter - Input: 2.3-5.5VDC - Output: 0.6 to 5.375VDC - 0.5A - SMD - Bulk
Search Keywords: 80000336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000336
-
Alias/AKA:RPZ-0.5-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$2.31
100
$1.88
250
$1.79
500
$1.74
1,000
$1.64
2,500
$1.60
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing