- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000329
Description
+
DC-DC-Converter - Input: 2.75-17VDC - Output: 0.6 to 12VDC - 5A - SMD - Tape&Reel
Search Keywords: 80000329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000329
-
Alias/AKA:RPL-5.0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$9.10
250
$5.60
375
$4.43
500 +
$4.34
Click for Quote
Log in
to unlock special pricing