- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000320
Description
+
DC-DC Converter - 40A - 5 VDC - Input: 18 to 75 VDC - Half Brick - Through Hole
Search Keywords: 80000320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000320
-
Alias/AKA:RPMGH5.0-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$75.70
6
$70.50
12
$68.49
30
$65.83
54
$64.12
102
$62.28
252 +
$60.29
Click for Quote
Log in
to unlock special pricing