- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000319
Description
+
DC-DC Converter - 10A - 12 VDC - Input: 18 to 75 VDC - 1/8 Brick - Through Hole
Search Keywords: 80000319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000319
-
Alias/AKA:RPMGE12-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
On Order:
28
can ship 9/14/26
30 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$30.23
5
$25.83
14
$25.32
28
$24.71
56
$24.65
112
$24.59
252 +
$24.53
Click for Quote
Log in
to unlock special pricing