- Home ›
- All Products›
- 80000306
Description
+
2A DC/DC-Converter - 5.0VDC - Input: 6.5-36 VDC - -40 to 87°C - SIP3 - Tube
Search Keywords: 80000306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000306
-
Alias/AKA:R-78K5.0-2.0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
43
Order Increment:
43
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
43
$4.309
86
$4.172
129
$4.078
258
$4.058
516
$4.037
1,032
$4.017
2,537
$3.997
5,031 +
$3.977
Click for Quote
Log in
to unlock special pricing