- Home ›
- All Products›
- 80000302
Description
+
2A DC/DC-Converter - 1.5VDC - Input: 4.5-36 VDC - -40 to 91°C - SIP3 - Tube
Search Keywords: 80000302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000302
-
Alias/AKA:R-78K1.5-2.0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Minimum Order Quantity:
43
Order Increment:
43
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
43
$3.59
86
$3.51
129
$3.50
258
$3.43
516
$3.36
1,032
$3.32
2,537
$3.28
5,031 +
$3.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments