- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80000291
Description
+
DC-DC-Converter - Input: 2.75-6VDC - Output: 0.6 to 5.74VDC - 2A - SMD - Bulk
Search Keywords: 80000291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000291
-
Alias/AKA:RPZ-2.0-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.60
100
$2.13
250
$2.09
500
$2.08
1,000
$2.07
2,500
$2.06
5,000
$2.05
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing