- Home ›
- All Products›
- 80000278
Description
+
1.5A DC/DC-Converter - In: 4 to 34.6 VDC - Out: 0.8 to 30 VDC - SMD - Regulated - Bulk
Search Keywords: 80000278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000278
-
Alias/AKA:RPY-1.5Q-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$8.67
30
$7.05
100
$6.73
250
$6.18
500
$6.16
1,000
$6.01
2,500 +
$5.78
Click for Quote
Log in
to unlock special pricing