- Home ›
- All Products›
- 80000276
Description
+
0.5A DC/DC-Converter - In: 4 to 36 VDC - Out: 0.8 to 34 VDC - SMD - Regulated - Bulk
Search Keywords: 80000276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000276
-
Alias/AKA:RPX-0.5Q-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$6.23
50
$5.06
100
$4.84
250
$4.63
500
$4.44
1,000
$4.32
2,500
$4.21
5,000 +
$4.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments