- Home ›
- All Products›
- 80000228
Description
+
Regulated 1.5A DC/DC-Converter - SMD - Inut: 17-60VDC - Output: 15VDC - Tube
Search Keywords: 80000228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000228
-
Alias/AKA:RPMH15-1.5-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$9.19
60
$8.78
120
$8.52
270
$8.05
510
$7.84
1,020
$7.74
2,520 +
$7.44
Click for Quote
Log in
to unlock special pricing