- Home ›
- All Products›
- 80000227
Description
+
Regulated 1.5A DC/DC-Converter - SMD - Inut: 17-60VDC - Output: 15VDC - Tape & Reel
Search Keywords: 80000227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80000227
-
Alias/AKA:RPMH15-1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$14.79
100
$9.10
150
$7.21
200 +
$7.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments