- Home ›
- All Products›
- 51002493
RECOM
51002493
60W Dc/dc-converter 'medline' 2"
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
60W Dc/dc-converter 'medline' 2"
Search Keywords: 51002493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002493
-
Alias/AKA:REM60-2415DW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is 51002493 RoHS compliant?
Yes, 51002493 is RoHS compliant.
What is the lead time for 51002493?
The standard lead time for 51002493 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
2
$174.13
6
$169.29
10
$166.97
20
$166.55
50
$160.38
100 +
$156.27
Click for Quote
Log in
to unlock special pricing