- Home ›
- All Products›
- 51002490
Description
+
60W Dc/dc-converter 'medline' 2"
Search Keywords: 51002490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002490
-
Alias/AKA:REM60-2415SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$148.07
6
$143.96
10
$141.99
20
$141.63
50
$136.38
100 +
$132.88
Click for Quote
Log in
to unlock special pricing