- Home ›
- All Products›
- 51002359
Description
+
6W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 24 VDC ±1.5% - SMD
Search Keywords: 51002359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002359
-
Alias/AKA:REM6E-1224S/R6/A/SMD/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$53.43
5
$47.68
15
$46.25
30
$44.27
60
$42.45
105
$41.32
255 +
$40.78
Click for Quote
Log in
to unlock special pricing