- Home ›
- All Products›
- 51002037
Description
+
5W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 9 VDC ±1.5% - SMD
Search Keywords: 51002037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002037
-
Alias/AKA:REM5E-1209S/R6/A/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$44.95
5
$40.11
15
$38.91
30
$37.24
60
$35.71
105
$34.76
255 +
$34.30
Click for Quote
Log in
to unlock special pricing