- Home ›
- All Products›
- 51002007
Description
+
5W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 5 VDC ±1.5% - SMD
Search Keywords: 51002007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51002007
-
Alias/AKA:REM5E-1205S/R6/A/SMD/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$49.45
5
$44.12
15
$42.81
30
$40.97
60
$39.29
105
$38.24
255 +
$37.74
Click for Quote
Log in
to unlock special pricing