- Home ›
- All Products›
- 51001829
Description
+
DC DC Converter 15V 3.5W
Search Keywords: 51001829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51001829
-
Alias/AKA:REM3.5E-4815S/R6/A/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$44.22
5
$39.46
15
$38.28
30
$36.64
60
$35.14
105
$34.20
255 +
$33.75
Click for Quote
Log in
to unlock special pricing