- Home ›
- All Products›
- 51001783
Description
+
DC DC Converter 12V 3.5W
Search Keywords: 51001783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51001783
-
Alias/AKA:REM3.5E-1212S/R6/A/SMD/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$46.15
5
$41.18
15
$39.96
30
$38.24
60
$36.67
105
$35.69
255 +
$35.22
Click for Quote
Log in
to unlock special pricing