- Home ›
- All Products›
- 51001709
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.7A 3.5W 6-Pin DIP SMD Module Tube
Search Keywords: 51001709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51001709
-
Alias/AKA:REM3.5E-0505S/R6/A/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$42.66
5
$39.91
15
$38.04
30
$36.85
60
$35.68
105
$34.72
255 +
$33.21
Click for Quote
Log in
to unlock special pricing