- Home ›
- All Products›
- 51001406
51001406
RECOM
DC DC Converter 9V 3.5W
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DC DC Converter 9V 3.5W
Search Keywords: 51001406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51001406
-
Alias/AKA:REM3.5E-2409SR10ACTRLX1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$55.43
5
$49.46
15
$47.98
30
$45.93
60
$44.04
105
$42.87
255 +
$42.30
Click for Quote
Log in
to unlock special pricing