- Home ›
- All Products›
- 51001280
Description
+
Dual 5W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: ±12 VDC ±1.5% - DIP24 - CTRL pin
Search Keywords: 51001280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51001280
-
Alias/AKA:REM5E-0512D/R8/A/CTRL/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$57.22
5
$51.06
15
$49.54
30
$47.41
60
$45.47
105
$44.25
255 +
$43.67
Click for Quote
Log in
to unlock special pricing