- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 51001193
RECOM
51001193
Dual 5W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: ±5 VDC ±1.5% - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual 5W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: ±5 VDC ±1.5% - DIP24
Search Keywords: 51001193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51001193
-
Alias/AKA:REM5E-1205D/R8/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is 51001193 RoHS compliant?
Yes, 51001193 is RoHS compliant.
What is the lead time for 51001193?
The standard lead time for 51001193 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$50.29
5
$44.88
15
$43.54
30
$41.67
60
$39.96
105
$38.89
255 +
$38.38
Click for Quote
Log in
to unlock special pricing