- Home ›
- All Products›
- 51000822
Description
+
6W DC-DC Converter - Medical Grade - Input: 9 to 18 VDC - Output: 9 VDC ±1.5% - DIP24 - CTRL pin
Search Keywords: 51000822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000822
-
Alias/AKA:REM6E-1209S/R8/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$48.60
5
$43.37
15
$42.07
30
$40.27
60
$38.62
105
$37.59
255 +
$37.09
Click for Quote
Log in
to unlock special pricing