- Home ›
- All Products›
- 51000672
Description
+
5W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: 12 VDC ±1.5% - DIP24 - CTRL pin
Search Keywords: 51000672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000672
-
Alias/AKA:REM5E-4812S/R8/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$47.29
5
$42.20
15
$40.94
30
$39.19
60
$37.58
105
$36.57
255 +
$36.09
Click for Quote
Log in
to unlock special pricing