- Home ›
- All Products›
- 51000587
Description
+
5W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 5 VDC ±1.5% - DIP24
Search Keywords: 51000587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000587
-
Alias/AKA:REM5E-0505S/R8/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$41.51
5
$38.85
15
$37.04
30
$35.88
60
$34.73
105
$33.81
255 +
$32.33
Click for Quote
Log in
to unlock special pricing