- Home ›
- All Products›
- 51000560
51000560
RECOM
DC DC Converter 12V 3.5W
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DC DC Converter 12V 3.5W
Search Keywords: 51000560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000560
-
Alias/AKA:REM3.5E-1212SR10ACTRLX1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$55.43
5
$49.46
15
$47.98
30
$45.93
60
$44.04
105
$42.87
255 +
$42.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments