Image is representational - see manufacturer specifications

RECOM Authorized Distributor

51000546

DC DC Converter 12V 3.5W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DC DC Converter 12V 3.5W
Search Keywords: 51000546
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 51000546
Alias/AKA: REM3.5E-0512S/R10/A/CTRL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 51000546 RoHS compliant?
Yes, 51000546 is RoHS compliant.
What is the lead time for 51000546?
The standard lead time for 51000546 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
26 Weeks can ship 5/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$64.52
8
$48.39
12
$45.16
15 +
$44.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!