- Home ›
- All Products›
- 51000536
51000536
RECOM
DC DC Converter 5V 3.5W
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DC DC Converter 5V 3.5W
Search Keywords: 51000536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000536
-
Alias/AKA:REM3.5E-4805SR10ACTRLX1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4
$63.43
8
$47.57
12
$44.40
15 +
$43.51
Click for Quote
Log in
to unlock special pricing