- Home ›
- All Products›
- 51000518
Description
+
DC DC Converter 5V 3.5W
Search Keywords: 51000518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000518
-
Alias/AKA:REM3.5E-2405S/R8/A/CTRL/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$46.21
5
$41.23
15
$40.00
30
$38.29
60
$36.71
105
$35.73
255 +
$35.26
Click for Quote
Log in
to unlock special pricing