- Home ›
- All Products›
- 51000510
Description
+
DC DC Converter 5V 3.5W
Search Keywords: 51000510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000510
-
Alias/AKA:REM3.5E-1205S/R10/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$50.38
5
$44.95
15
$43.61
30
$41.74
60
$40.03
105
$38.96
255 +
$38.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments