- Home ›
- All Products›
- 51000509
Description
+
DC DC Converter 5V 3.5W
Search Keywords: 51000509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000509
-
Alias/AKA:REM3.5E-1205S/R10/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$45.81
5
$40.88
15
$39.66
30
$37.96
60
$36.40
105
$35.43
255 +
$34.96
Click for Quote
Log in
to unlock special pricing