- Home ›
- All Products›
- 51000493
Description
+
DC DC Converter 5V 3.5W
Search Keywords: 51000493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000493
-
Alias/AKA:REM3.5E-0505S/R8/A/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$44.19
5
$39.43
15
$38.25
30
$36.61
60
$35.11
105
$34.17
255 +
$33.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments