- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 51000435
Description
+
DC DC Converter 3.3V 1W
Search Keywords: 51000435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000435
-
Alias/AKA:REM1-3.33.3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$14.15
25
$13.85
50
$13.55
100
$13.48
250
$13.42
500
$13.35
1,000 +
$13.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments