- Home ›
- All Products›
- 51000341
Description
+
10W DC/DC-Converter 'MEDLINE' DIP24 5kV reg 2:1
Search Keywords: 51000341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000341
-
Alias/AKA:REM10-1224S/C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$62.91
7
$60.52
14
$59.66
21
$59.16
56
$57.95
105 +
$57.18
Click for Quote
Log in
to unlock special pricing