- Home ›
- All Products›
- 51000273
Description
+
Dual 6W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: ±5 VDC ±1% - DIP24
Search Keywords: 51000273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000273
-
Alias/AKA:REM6-4805DW/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$81.69
7
$75.60
14
$73.41
21
$69.38
56
$67.53
105 +
$66.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments