- Home ›
- All Products›
- 51000144
Description
+
6W DC-DC Converter - Medical Grade - Input: 4.5 to 9 VDC - Output: 3.3 VDC ±1% - DIP24
Search Keywords: 51000144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000144
-
Alias/AKA:REM6-053.3S/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$75.64
7
$65.48
14
$63.58
28
$60.10
56
$59.95
105
$58.49
252 +
$56.24
Click for Quote
Log in
to unlock special pricing