- Home ›
- All Products›
- 51000130
Description
+
Dual 3W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: ±5 VDC ±1% - DIP24 - CTRL pin
Search Keywords: 51000130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000130
-
Alias/AKA:REM3-4805DW/A/CTRL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$82.17
7
$71.13
14
$69.07
28
$65.29
56
$63.55
105
$62.71
252 +
$61.10
Click for Quote
Log in
to unlock special pricing