- Home ›
- All Products›
- 51000018
Description
+
3W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 5 VDC ±1% - DIP24
Search Keywords: 51000018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:51000018
-
Alias/AKA:REM3-2405S/A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$67.76
7
$58.66
14
$56.96
28
$53.84
56
$53.70
105
$52.40
252 +
$51.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments