- Home ›
- All Products›
- 30004950
Description
+
Isolated DC/DC Converters - Through Hole 12W 36-160Vin 12Vout 1000mA
Search Keywords: 30004950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004950
-
Alias/AKA:RP12-11012SAR/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$59.73
8
$54.69
16
$53.02
32
$51.35
56
$49.99
104
$48.49
256 +
$46.31
Click for Quote
Log in
to unlock special pricing