- Home ›
- All Products›
- 30004924
Description
+
DC DC Converter 24V 60W
Search Keywords: 30004924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004924
-
Alias/AKA:RP60Q-11024SRUW/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$180.72
6
$178.21
10
$175.77
20
$171.08
50
$168.83
100 +
$164.50
Click for Quote
Log in
to unlock special pricing