- Home ›
- All Products›
- 30004910
Description
+
DC DC Converter 5V 60W
Search Keywords: 30004910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004910
-
Alias/AKA:RP60Q-11005SRUW/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$193.35
6
$190.67
10
$188.05
20
$183.04
50
$180.63
100 +
$176.00
Click for Quote
Log in
to unlock special pricing