- Home ›
- All Products›
- 30004909
Description
+
DC DC Converter 5V 60W
Search Keywords: 30004909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004909
-
Alias/AKA:RP60Q-11005SRUW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$185.92
6
$183.33
10
$180.82
20
$176.00
50
$173.68
100 +
$169.23
Click for Quote
Log in
to unlock special pricing