- Home ›
- All Products›
- 30004826
Description
+
DC DC Converter 24V 200W
Search Keywords: 30004826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004826
-
Alias/AKA:RPA200H-11024SRUW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
2
$216.32
3
$215.78
4
$215.24
5 +
$210.94
Click for Quote
Log in
to unlock special pricing