- Home ›
- All Products›
- 30004781
Description
+
DC DC Converter 24V 216W
Search Keywords: 30004781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004781
-
Alias/AKA:RP240H-4824SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$253.891
2
$230.810
6
$225.400
10
$222.900
20
$219.480
50
$214.980
100 +
$214.200
Click for Quote
Log in
to unlock special pricing