- Home ›
- All Products›
- 30004736
Description
+
DC DC Converter 24V 180W
Search Keywords: 30004736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004736
-
Alias/AKA:RP180H-11024SRW/N-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$211.70
6
$208.76
10
$205.90
20
$200.41
50
$197.77
100 +
$192.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments