- Home ›
- All Products›
- 30004719
Description
+
DC DC CONVERTER 12V 156W
Search Keywords: 30004719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004719
-
Alias/AKA:RP180H-4812SRW/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$200.46
6
$195.41
10
$193.08
20
$189.89
50
$185.68
100 +
$184.07
Click for Quote
Log in
to unlock special pricing