- Home ›
- All Products›
- 30004712
Description
+
DC DC CONVERTER 48V 154W
Search Keywords: 30004712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004712
-
Alias/AKA:RP180H-4848SRW/N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$222.068
2
$201.880
6
$199.070
10
$196.340
20
$191.110
50
$188.590
100 +
$183.750
Click for Quote
Log in
to unlock special pricing