- Home ›
- All Products›
- 30004703
Description
+
DC DC Converter 5V 140W
Search Keywords: 30004703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:30004703
-
Alias/AKA:RP180H-2405SRW/P-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2
$224.41
6
$221.29
10
$218.26
20
$212.44
50
$209.64
100 +
$204.27
Click for Quote
Log in
to unlock special pricing